Part Details for 32J-23 by Cobham PLC
Overview of 32J-23 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for 32J-23
32J-23 CAD Models
32J-23 Part Data Attributes
|
32J-23
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
32J-23
Cobham PLC
Fixed Attenuator, 0MHz Min, 32000MHz Max, PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 23 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.25 |