Part Details for 32C10X38AM by Altech Corporation
Overview of 32C10X38AM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 32C10X38AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7857
|
Newark | Fuse, cylinder [10] |Altech 32C10X38AM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
32C10X38AM-ND
|
DigiKey | FUSE CARTRIDGE 32A 400VAC 5AG Min Qty: 10 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$4.2140 | Buy Now |
DISTI #
845-32C10X38AM
|
Mouser Electronics | Cartridge Fuses Fuse, Cylinder 10x38mm, 32A RoHS: Compliant | 45 |
|
$3.7100 / $4.3900 | Buy Now |
DISTI #
71225082
|
RS | Fuse, Cylinder, 10x38mm, 32A, 400V, aM | Altech Corp 32C10X38AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$3.9900 / $4.3800 | Buy Now |
|
Future Electronics | Fast Acting 10 x 38 mm 32 A 400 V Cylinder Fuse RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$4.1400 / $4.7100 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 32A 500V Holder Cartridge 10 X 38mm RoHS: Compliant |
250 In Stock 470 Factory Stock |
|
$1.8700 / $2.7300 | Buy Now |
|
Powell Electronics | Fuse,Cylinder [10] Min Qty: 10 | 310 |
|
$2.4800 | Buy Now |
|
Master Electronics | Fuse Midget Fast Acting 32A 500V Holder Cartridge 10 X 38mm RoHS: Compliant |
250 In Stock 470 Factory Stock |
|
$1.8700 / $2.7300 | Buy Now |
DISTI #
10112151
|
TestEquity LLC | Altech 32C10X38AM Fuse, Cylinder [10] 10x38mm, 32A, 400V, aM | 0 |
|
$2.8700 | Buy Now |
Part Details for 32C10X38AM
32C10X38AM CAD Models
32C10X38AM Part Data Attributes
|
32C10X38AM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32C10X38AM
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |