Part Details for 32A211 by Victory Engineering Corp
Overview of 32A211 by Victory Engineering Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 32A211
32A211 CAD Models
32A211 Part Data Attributes
|
32A211
Victory Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
32A211
Victory Engineering Corp
NTC Thermistor, 2000ohm, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICTORY ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HERMETICALLY SEALED PROBE | |
Manufacturer Series | 32A211 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 325 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3445 K | |
Thermistor Application | TEMPERATURE SENSING |