Part Details for 3299Z-1-200LF by Bourns Inc
Results Overview of 3299Z-1-200LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3299Z-1-200LF Information
3299Z-1-200LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3299Z-1-200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7992
|
Newark | Res, cermet,20Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3938-Case Rohs Compliant: Yes |Bourns 3299Z-1-2... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.8900 | Buy Now |
DISTI #
3299Z-200LF-ND
|
DigiKey | TRIMMER 20 OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0933 | Buy Now |
DISTI #
3299Z-1-200LF
|
Avnet Americas | Res Cermet Trimmer 20 Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube - ... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2672 / $1.4014 | Buy Now |
DISTI #
652-3299Z-1-200LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 20 OHMS Standoffs Horizontal Adjust RoHS: Compliant | 0 |
|
$1.7500 / $3.4300 | Order Now |
DISTI #
73647976
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299Z-1-200LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole T... more RoHS: Compliant | Alternative Product Available |
|
$1.3200 / $1.6600 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 67 |
|
$2.9120 / $4.3680 | Buy Now | |
|
Master Electronics | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole T... more RoHS: Compliant | Alternative Product Available |
|
$1.3200 / $1.6600 | Buy Now |
Part Details for 3299Z-1-200LF
3299Z-1-200LF CAD Models
3299Z-1-200LF Part Data Attributes
|
3299Z-1-200LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299Z-1-200LF
Bourns Inc
Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299Z-1-200LF
This table gives cross-reference parts and alternative options found for 3299Z-1-200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299Z-1-200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3296Z-1-200A | Bourns Inc | Check for Price | Potentiometer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 | 3299Z-1-200LF vs 3296Z-1-200A |