3299Y-1-501LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3299Y-1-501LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 3299Y-1-501LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7983
Newark Trimmer Potentiometer500 Ohm25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3299Y-1-501LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1400
  • 500 $2.0000
$2.0000 / $2.1400 Buy Now
DISTI # 84AC3768
Newark Trimmer - 3/8In Sq Mt Cermet Rohs Compliant: Yes |Bourns 3299Y-1-501LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5100
  • 400 $1.4800
  • 600 $1.4500
  • 1,000 $1.4100
  • 2,000 $1.3800
  • 10,000 $1.3500
  • 20,000 $1.3300
$1.3300 / $1.5100 Buy Now
DISTI # 3299Y-501LF-ND
DigiKey TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube 471
In Stock
  • 1 $3.4300
  • 10 $2.9980
  • 25 $2.6764
  • 50 $2.5160
  • 100 $2.4624
  • 250 $2.3553
  • 500 $1.9271
  • 1,000 $1.6594
  • 5,000 $1.4988
$1.4988 / $3.4300 Buy Now
DISTI # 3299Y-1-501LF
Avnet Americas Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299Y-1-501LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 200 $1.5052
  • 400 $1.4734
  • 600 $1.4416
  • 1,000 $1.4098
  • 2,000 $1.3780
  • 10,000 $1.3462
  • 20,000 $1.3250
$1.3250 / $1.5052 Buy Now
DISTI # 652-3299Y-1-501LF
Mouser Electronics Trimmer Resistors - Through Hole 500 OHMS Standoffs Vertical Adjust 3/8 RoHS: Compliant 200
  • 1 $3.4200
  • 10 $2.4200
  • 100 $2.0300
  • 500 $1.9000
  • 1,000 $1.6500
  • 5,000 $1.4900
$1.4900 / $3.4200 Buy Now
DISTI # 70153986
RS 3/8 INCH SQUARE/MULTI-TURN/CERMET/SEALED (25 TURN), 500 OHMS | Bourns 3299Y-1-501LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 200 $3.4600
  • 1,000 $3.2900
  • 2,000 $3.1200
  • 4,000 $2.9400
$2.9400 / $3.4600 RFQ
Onlinecomponents.com Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant 401 In Stock
  • 100 $1.8700
  • 300 $1.8200
  • 500 $1.8000
  • 1,000 $1.5500
  • 2,500 $1.5400
  • 5,000 $1.4600
  • 7,500 $1.4500
  • 10,000 $1.4300
$1.4300 / $1.8700 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 500 OHM, LEAD FREE 1000
  • 1 $2.2000
  • 351 $1.2100
  • 827 $1.0780
$1.0780 / $2.2000 Buy Now
DISTI # 3299Y-1-501LF
TTI Trimmer Resistors - Through Hole 500 OHMS Standoffs Vertical Adjust 3/8 pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube Americas - 400
In Stock
  • 5 $3.4000
  • 10 $2.4900
  • 25 $2.4500
  • 50 $2.4000
  • 100 $1.9200
  • 250 $1.8700
  • 1,000 $1.5600
$1.5600 / $3.4000 Buy Now
DISTI # 3299Y-1-501LF
Avnet Abacus Resistor Trimmer, Cermet, 500 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3299Y-1-501LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant 401 In Stock
  • 100 $1.8700
  • 300 $1.8200
  • 500 $1.8000
  • 1,000 $1.5500
  • 2,500 $1.5400
  • 5,000 $1.4600
  • 7,500 $1.4500
  • 10,000 $1.4300
$1.4300 / $1.8700 Buy Now

CAD Models for 3299Y-1-501LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3299Y-1-501LF by Bourns Inc

3299Y-1-501LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
6.22 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
6.1 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3299Y-1-501LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3299Y-1-501LF

This table gives cross-reference parts and alternative options found for 3299Y-1-501LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299Y-1-501LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3299Y-1-501 Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3299Y-1-501LF vs 3299Y-1-501

Related Parts for 3299Y-1-501LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3299Y-1-501LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3299Y-1-501LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3299Y-1-501LF would you like to use for your alert(s)?
  • Please alert me when 3299Y-1-501LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3299Y-1-501LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3299Y-1-501LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3299Y-1-501LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3299Y-1-501LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3299Y-1-501LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: