Part Details for 3299Y-1-104 by Bourns Inc
Overview of 3299Y-1-104 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3299Y-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299Y-104-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
204 In Stock |
|
$2.5692 / $5.0000 | Buy Now |
DISTI #
3299Y-1-104
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3299Y-1-104) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0670 / $2.2578 | Buy Now |
DISTI #
652-3299Y-1-104
|
Mouser Electronics | Trimmer Resistors - Through Hole 100Kohms Standoffs Vertical Adjust 3/8 RoHS: Not Compliant | 250 |
|
$1.9900 / $4.7700 | Buy Now |
DISTI #
73647309
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299Y-1-104 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube |
100 In Stock |
|
$2.0100 / $3.0600 | Buy Now |
DISTI #
66310269
|
Verical | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2301 | Americas - 100 |
|
$2.7950 / $3.9780 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 293 |
|
$2.8654 / $6.9888 | Buy Now |
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 300V, 10±%, 100ppm | 114 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 300V, 10±%, 100ppm | 92 |
|
$4.3680 / $9.3600 | Buy Now |
Part Details for 3299Y-1-104
3299Y-1-104 CAD Models
3299Y-1-104 Part Data Attributes
|
3299Y-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299Y-1-104
Bourns Inc
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299Y-1-104
This table gives cross-reference parts and alternative options found for 3299Y-1-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299Y-1-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3299Y-1-104LF | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3299Y-1-104 vs 3299Y-1-104LF |