Part Details for 3299W-DM2-200LF by Bourns Inc
Overview of 3299W-DM2-200LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-402-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
10131319-0821200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 8 Positions, LCP, Non GW Compatible, Tray Packing. | |
54112-411401200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3299W-DM2-200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 297 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 237 |
|
$2.6000 / $6.0000 | Buy Now |