-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7930
|
Newark | Trimmer Potentiometer, 50Kohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3299P-1-503LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6200 | Buy Now |
DISTI #
3299P-503LF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
103 In Stock |
|
$1.6328 / $3.7300 | Buy Now |
DISTI #
3299P-1-503LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ? 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299P-1-503LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 175 |
|
$1.0775 | Buy Now |
DISTI #
652-3299P-1-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 50Kohms Standoffs Horizontal Adjust RoHS: Compliant | 162 |
|
$1.4100 / $3.6000 | Buy Now |
DISTI #
70153953
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 50 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299P-1-503LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube RoHS: Compliant |
400 In Stock |
|
$1.3900 / $1.7200 | Buy Now |
DISTI #
62405900
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2224 | Americas - 400 |
|
$1.8980 / $2.2360 | Buy Now |
|
Quest Components | Resistor, 50K Ohm, 300V, 10±%, 100ppm | 800 |
|
$1.0500 / $2.5000 | Buy Now |
DISTI #
3299P-1-503LF
|
TTI | Trimmer Resistors - Through Hole 50Kohms Standoffs Horizontal Adjust pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 440 In Stock |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
3299P-1-503LF
|
TME | Potentiometer: mounting, multiturn, 50kΩ, 500mW, THT, ±10%, linear Min Qty: 200 | 0 |
|
$2.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3299P-1-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299P-1-503LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3299P-1-503LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299P-1-503LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296P-1-503A | Potentiometer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 | Bourns Inc | 3299P-1-503LF vs 3296P-1-503A |