-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
10072353-S01-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079in) - Right Angle . |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7935
|
Newark | Trimmer Potentiometer, 10Kohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3299W-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$1.9900 / $3.1900 | Buy Now |
DISTI #
3299W-103LF-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4512 In Stock |
|
$4.2300 | Buy Now |
DISTI #
3299W-1-103LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ? 10%, 500 mW, 25 Turns, Multi Turn, Through Hole - Rail/Tube (Alt: 3299W-1-103LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 94 |
|
RFQ | |
DISTI #
32K7935
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ? 10%, 500 mW, 25 Turns, Multi Turn, Through Hole - Bulk (Alt: 32K7935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 333 Partner Stock |
|
$2.2900 / $3.1900 | Buy Now |
DISTI #
652-3299W-1-103LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10Kohms Standoffs Vertical Adjust 3/8 RoHS: Compliant | 9133 |
|
$1.5400 / $2.8900 | Buy Now |
DISTI #
E02:0323_00121185
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 53 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2441 | Europe - 868 |
|
$1.6250 / $2.2576 | Buy Now |
DISTI #
V99:2348_06234723
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2433 | Americas - 46 |
|
$1.4730 / $2.2220 | Buy Now |
DISTI #
70153957
|
RS | Trimmer, Cermet, Rest 10 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299W-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 21 |
|
$2.3600 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - Through Hole. RoHS: Compliant |
2500 In Stock 4000 On Order |
|
$1.2600 / $1.7100 | Buy Now |
DISTI #
84346333
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2433 | Americas - 2500 |
|
$1.7882 / $2.0118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3299W-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299W-1-103LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3299W-1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299W-1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3299W-1-103 | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3299W-1-103LF vs 3299W-1-103 |