-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LFAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFAFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFABG#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2098
|
Newark | Trimmer, 25 Turn 10R, Track Resistance:10Ohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3299 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3299W-1-100LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5000 / $2.3200 | Buy Now |
DISTI #
3299W-100LF-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
398 In Stock |
|
$1.4988 / $3.4300 | Buy Now |
DISTI #
3299W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
652-3299W-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 OHMS Standoffs Vertical Adjust 3/8 RoHS: Compliant | 0 |
|
$1.4900 / $2.8600 | Order Now |
DISTI #
V36:1790_06234623
|
Arrow Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2431 | Americas - 120 |
|
$1.5059 / $2.8443 | Buy Now |
DISTI #
V99:2348_06234623
|
Arrow Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 9 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 | Americas - 9 |
|
$1.3450 / $2.0260 | Buy Now |
DISTI #
70153955
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 10 ohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299W-1-100LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 54 |
|
$1.9100 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
800 On Order |
|
$1.4300 / $2.4000 | Buy Now |
DISTI #
84359100
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 5 Package Multiple: 1 Date Code: 2431 | Americas - 120 |
|
$2.8443 | Buy Now |
DISTI #
62518226
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube Min Qty: 9 Package Multiple: 1 Date Code: 2230 | Americas - 9 |
|
$2.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3299W-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299W-1-100LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |