-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BRAZED R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7249
|
Newark | Terminal, brazed R 12-10 8 Rohs Compliant: No |Amp Te Connectivity 32994-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
17-32994-1-ND
|
DigiKey | TERM, SOLIS, R, 12-10, M4(#8), T Min Qty: 5000 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4070 | Buy Now |
DISTI #
32994-1
|
Avnet Americas | Ring Terminal 10AWG to 12AWG M4 Tin Plated Copper Loose Piece - Bulk (Alt: 32994-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4062 / $0.4449 | Buy Now |
DISTI #
571-32994-1
|
Mouser Electronics | Terminals TERM, SOLIS, R, 12-10, M4(#8), TL RoHS: Not Compliant | 3871 |
|
$0.4720 / $0.9400 | Buy Now |
DISTI #
72016856
|
RS | Terminal, , Solis, R, 12-10, M4(#8), Tl | TE Connectivity 32994-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
AMP32994-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4741 / $0.4812 | Buy Now | |
DISTI #
51514777
|
Verical | Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1841 | Americas - 3250 |
|
$0.6043 / $1.0832 | Buy Now |
DISTI #
78446562
|
Verical | Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 | Americas - 500 |
|
$0.7500 | Buy Now |
DISTI #
32994-1
|
TTI | Terminals TERM, SOLIS, R, 12-10, M4(#8), TL Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4440 / $0.4580 | Buy Now |
DISTI #
AMP32994-1
|
Interstate Connecting Components | 0 |
|
$0.4741 / $0.4812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32994-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32994-1
TE Connectivity
TERMINAL,BRAZED R 12-10 8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |