-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,TERMI-FOIL 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8207
|
Newark | Terminal, Barrel, Crimp, Product Range:Termi-Foil Series, Termination:Crimp, Terminal Type:Open Barrel Splice, Conductor Area Csa:2Mm², Connector Type:Open Barrel Splice, Contact Material:Copper, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 329860 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14675 |
|
$0.3650 / $0.7070 | Buy Now |
DISTI #
38AC3076
|
Newark | Terminal, Open Barrel Splice, 14Awg, Product Range:Termi-Foil Series, Termination:Crimp, Terminal Type:Open Barrel Splice, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Amp Te Connectivity 329860 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.4000 | Buy Now |
DISTI #
46AJ1783
|
Newark | Terminals Terminal Termi-Foil 16-14 |Amp Te Connectivity 329860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.6760 | Buy Now |
DISTI #
329860-ND
|
DigiKey | CONN TERM FOIL DBL FACE 14-16AWG Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
12969 In Stock |
|
$0.3132 / $0.5400 | Buy Now |
DISTI #
329860
|
Avnet Americas | Barrel Terminal 14-16AWG 17.06mm 11.53mm Nickel - Bulk (Alt: 329860) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2658 / $0.2912 | Buy Now |
DISTI #
33B8207
|
Avnet Americas | Barrel Terminal 14-16AWG 17.06mm 11.53mm Nickel - Bulk (Alt: 33B8207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 15852 Partner Stock |
|
$0.3850 / $0.6760 | Buy Now |
DISTI #
571-329860
|
Mouser Electronics | Terminals TERMINAL TERMI-FOIL 16-14 RoHS: Compliant | 14127 |
|
$0.2770 / $0.6800 | Buy Now |
DISTI #
V99:2348_17753690
|
Arrow Electronics | Barrel Terminal 14-16AWG Copper 17.06mm Nickel Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 9 |
|
$0.0353 / $0.2843 | Buy Now |
DISTI #
70042376
|
RS | Connector Terminal 14-16 AWG TERMI-FOIL | TE Connectivity 329860 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | TERMI-FOIL 14-16 AWG Double Face Barrel Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 44Box |
|
$0.2700 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
329860
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
329860
TE Connectivity
TERMINAL,TERMI-FOIL 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |