-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMI-FOIL 16-14 DOUBLE FACE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
329860-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3137097
|
Farnell | TERMI-FOIL 16-14 DOUBLE FACE RoHS: Compliant Min Qty: 5000 Lead time: 37 Weeks, 0 Days Container: Each | 0 |
|
$0.6307 | Buy Now |
DISTI #
329860-1-ND
|
DigiKey | CONN TERM FOIL DBL FACE 14-16AWG Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
402 In Stock |
|
$0.7094 / $1.2300 | Buy Now |
DISTI #
329860-1
|
Avnet Americas | Barrel Terminal 14-16AWG 17.06mm 11.53mm Tin - Bulk (Alt: 329860-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5131 / $0.5738 | Buy Now |
DISTI #
571-3298601
|
Mouser Electronics | Terminals TERMI-FOIL 16-14 RoHS: Compliant | 14 |
|
$0.7100 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Box |
0 Box |
|
$0.5730 | Buy Now |
DISTI #
AMP329860-1
|
Heilind Electronics | TERMI-FOIL 16-14 DOUBLE FACE | Americas - 0 in Stock |
|
$0.6578 / $0.7093 | Buy Now |
|
Onlinecomponents.com | TERMI-FOIL 16-14 DOUBLE FACE RoHS: Compliant |
32 In Stock 27000 On Order |
|
$0.5910 / $0.9720 | Buy Now |
DISTI #
87165610
|
Verical | Barrel Terminal 14-16AWG Copper 17.06mm Tin Package RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2230 | Americas - 3270 |
|
$0.9340 | Buy Now |
DISTI #
329860-1
|
TTI | Terminals TERMI-FOIL 16-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.5850 / $0.6090 | Buy Now |
DISTI #
AMP329860-1
|
Interstate Connecting Components | TERMI-FOIL 16-14 DOUBLE FACE | 0 |
|
$0.6578 / $0.7093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
329860-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
329860-1
TE Connectivity
TERMI-FOIL 16-14 DOUBLE FACE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FOIL TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |