Part Details for 3298500.ZXSTA by Littelfuse Inc
Overview of 3298500.ZXSTA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298500.ZXSTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7960
|
Newark | Fuse - Zcase Starter 32V 500A 480 Pc/ Bulk |Littelfuse 3298500.ZXSTA RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7100 | Buy Now |
DISTI #
3298500.ZXSTA-ND
|
DigiKey | FUSE AUTO 500A 32VDC MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
285 In Stock |
|
$5.8695 / $10.3500 | Buy Now |
DISTI #
576-3298500.ZXSTA
|
Mouser Electronics | Automotive Fuses ZCase 32V 500A 480pc STARTER RoHS: Compliant | 259 |
|
$6.5700 / $9.8400 | Buy Now |
DISTI #
75564490
|
RS | Fuse - ZCase Starter 32V 500A 480 pc | Littelfuse 3298500.ZXSTA Min Qty: 480 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.8900 | Buy Now |
DISTI #
3298500.ZXSTA
|
TTI | Automotive Fuses ZCase 32V 500A 480pc STARTER RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 500A 32VDC MODULE | 0 |
|
$14.5027 / $15.5179 | RFQ |
Part Details for 3298500.ZXSTA
3298500.ZXSTA CAD Models
3298500.ZXSTA Part Data Attributes
|
3298500.ZXSTA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298500.ZXSTA
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 1550000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 500 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |