Part Details for 3298150.Z by Littelfuse Inc
Overview of 3298150.Z by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298150.Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7952
|
Newark | Fuse - Zcase Mega 32V 150A 480 Pc/ Bulk |Littelfuse 3298150.Z Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7100 | Buy Now |
DISTI #
3298150.Z-ND
|
DigiKey | FUSE AUTO 150A 32VDC MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
280 In Stock |
|
$7.1782 / $14.3600 | Buy Now |
DISTI #
576-3298150.Z
|
Mouser Electronics | Automotive Fuses ZCase 32V 150A 480pc MEGA RoHS: Compliant | 411 |
|
$6.8300 / $13.2600 | Buy Now |
DISTI #
V36:1790_06420698
|
Arrow Electronics | Fuse Chip 150A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2336 | Americas - 358 |
|
$6.7050 / $13.0850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bulk | 0Bulk |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $8.8900 | Buy Now | |
DISTI #
70727487
|
Verical | Fuse Chip 150A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 358 |
|
$6.7050 / $13.0850 | Buy Now |
DISTI #
3298150.Z
|
TTI | Automotive Fuses ZCase 32V 150A 480pc MEGA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 480 In Stock |
|
$6.6400 / $10.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 150A 32VDC MODULE | 0 |
|
$14.3037 / $15.3050 | RFQ |
DISTI #
45591
|
Waytek, Inc. | 150A ZCase Single Mega Starter Fuse Min Qty: 1 Package Multiple: 480 Lead time: 13 Weeks, 0 Days | 413 |
|
$5.7100 / $7.6600 | Buy Now |
Part Details for 3298150.Z
3298150.Z CAD Models
3298150.Z Part Data Attributes:
|
3298150.Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298150.Z
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 75000 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 3298150.Z
This table gives cross-reference parts and alternative options found for 3298150.Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3298150.Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498150.H | Electric Fuse, 150A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 0498150.H |
496150 | Electric Fuse, ELECTRIC FUSE, 150A, 32VDC, 2000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 496150 |
153.5631.6152 | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 153.5631.6152 |
153.7010.6152 | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 153.7010.6152 |
0498150.M | Electric Fuse, 150A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 0498150.M |
298150 | Electric Fuse, Slow Blow, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 298150 |
0498150.MXT | Electric Fuse, Time Lag Blow, 150A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 3298150.Z vs 0498150.MXT |
0496150 | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298150.Z vs 0496150 |