Part Details for 3298125.Z by Littelfuse Inc
Overview of 3298125.Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298125.Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7951
|
Newark | Fuse - Zcase Mega 32V 125A 480 Pc/ Bulk |Littelfuse 3298125.Z Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7100 | Buy Now |
DISTI #
3298125.Z-ND
|
DigiKey | FUSE AUTO 125A 32VDC MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
287 In Stock |
|
$6.8338 / $12.9300 | Buy Now |
DISTI #
576-3298125.Z
|
Mouser Electronics | Automotive Fuses ZCase 32V 125A 480pc MEGA RoHS: Compliant | 758 |
|
$7.1700 / $14.3500 | Buy Now |
|
Future Electronics | Fuse - ZCase Mega 32V 125A 480 pc RoHS: Non Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$6.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.8900 | Buy Now |
DISTI #
3298125.Z
|
TTI | Automotive Fuses ZCase 32V 125A 480pc MEGA RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Bulk |
Americas - 960 In Stock |
|
$6.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 125A 32VDC MODULE | 0 |
|
$14.5185 / $15.5348 | RFQ |
DISTI #
45590
|
Waytek, Inc. | 125A ZCase Single Mega Starter Fuse Min Qty: 1 Package Multiple: 480 Lead time: 13 Weeks, 0 Days | 511 |
|
$5.7100 / $7.6600 | Buy Now |
Part Details for 3298125.Z
3298125.Z CAD Models
3298125.Z Part Data Attributes
|
3298125.Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298125.Z
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 45000 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 3298125.Z
This table gives cross-reference parts and alternative options found for 3298125.Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3298125.Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.7010.6121 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298125.Z vs 153.7010.6121 |
0498125.M | Electric Fuse, 125A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298125.Z vs 0498125.M |
153.0020.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, | Littelfuse Inc | 3298125.Z vs 153.0020.6122 |
0498125.H | Electric Fuse, 125A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 3298125.Z vs 0498125.H |
153.7010.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298125.Z vs 153.7010.6122 |
153.0010.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, | Littelfuse Inc | 3298125.Z vs 153.0010.6122 |
298125 | Electric Fuse, Slow Blow, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298125.Z vs 298125 |
496125 | Electric Fuse, ELECTRIC FUSE, 125A, 32VDC, 2000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 3298125.Z vs 496125 |