-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7949
|
Newark | Fuse - Zcase Mega 32V 80A 480 Pc/ Bulk |Littelfuse 3298080.Z RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7100 | Buy Now |
DISTI #
3298080.Z-ND
|
DigiKey | FUSE AUTOMOTIVE 80A 32VDC MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
113 In Stock |
|
$6.8338 / $12.9300 | Buy Now |
DISTI #
576-3298080.Z
|
Mouser Electronics | Automotive Fuses ZCase 32V 80A 480pc MEGA RoHS: Compliant | 607 |
|
$6.8000 / $12.9300 | Buy Now |
DISTI #
V36:1790_06420695
|
Arrow Electronics | Blade Fuses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2324 | Americas - 456 |
|
$6.5170 / $9.1890 | Buy Now |
DISTI #
V79:2366_24012640
|
Arrow Electronics | Blade Fuses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 164 |
|
$5.5940 / $6.4420 | Buy Now |
DISTI #
75564479
|
RS | Fuse - ZCase Mega 32V 80A 480 pc | Littelfuse 3298080.Z Min Qty: 480 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.8900 | Buy Now |
DISTI #
70394729
|
Verical | Blade Fuses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 456 |
|
$6.5170 | Buy Now |
DISTI #
68403909
|
Verical | Blade Fuses RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 164 |
|
$5.5940 / $5.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3298080.Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298080.Z
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 15500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 3298080.Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3298080.Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3298080.ZXM10 | Electric Fuse, Time Delay Blow, 80A, 32VDC, 2000A (IR), Panel Mount, | Littelfuse Inc | 3298080.Z vs 3298080.ZXM10 |
0498080.MXT | Electric Fuse, Time Lag Blow, 80A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 3298080.Z vs 0498080.MXT |
0498080.H | Electric Fuse, 80A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 3298080.Z vs 0498080.H |
153.5631.5801 | Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298080.Z vs 153.5631.5801 |
0496080 | Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298080.Z vs 0496080 |
0498080.M | Electric Fuse, Time Lag Blow, 80A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298080.Z vs 0498080.M |