Part Details for 3296Z-1-500LF by Bourns Inc
Overview of 3296Z-1-500LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296Z-1-500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1576
|
Newark | Trimmer Potentiometer, 50 Ohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3296Z-1-500LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3700 | Buy Now |
DISTI #
3296Z-500LF-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
988 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296Z-1-500LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ? 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296Z-1-500LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7150 / $1.2638 | Buy Now |
DISTI #
652-3296Z-1-500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 50 OHMS Sealed Horizontal Adjust RoHS: Compliant | 65 |
|
$0.9300 / $2.4300 | Buy Now |
DISTI #
70410912
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 50 ohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296Z-1-500LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9220 / $1.4830 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 50 ohm | 385 |
|
$1.1000 / $2.5000 | Buy Now |
DISTI #
3296Z-1-500LF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 50 OHMS Sealed Horizontal Adjust pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 / $1.1800 | Buy Now |
DISTI #
3296Z-1-500LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296Z-1-500LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9220 / $1.4830 | Buy Now |
Part Details for 3296Z-1-500LF
3296Z-1-500LF CAD Models
3296Z-1-500LF Part Data Attributes
|
3296Z-1-500LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Z-1-500LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3296Z-1-500LF
This table gives cross-reference parts and alternative options found for 3296Z-1-500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296Z-1-500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296Z-1-500 | Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3296Z-1-500LF vs 3296Z-1-500 |