Part Details for 3296Y-1-103 by Bourns Inc
Overview of 3296Y-1-103 by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296Y-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3866
|
Newark | Trimmer Potentiometer, 10Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns 3296Y-1-103 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4400 | Buy Now |
DISTI #
3296Y-103-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
103 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
3296Y-1-103
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3296Y-1-103) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296Y-1-103
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust RoHS: Not Compliant | 291 |
|
$2.1400 / $4.1400 | Buy Now |
DISTI #
71278950
|
RS | NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 10 Kohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296Y-1-103 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.7900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube |
88 In Stock |
|
$1.8700 / $3.3100 | Buy Now |
DISTI #
66330546
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2225 | Americas - 80 |
|
$3.9868 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 300V, 10±%, 100ppm | 9 |
|
$1.7000 / $2.1250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 300V, 10±%, 100ppm | 4 |
|
$1.0800 / $1.3500 | Buy Now |
Part Details for 3296Y-1-103
3296Y-1-103 CAD Models
3296Y-1-103 Part Data Attributes:
|
3296Y-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Y-1-103
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3296Y-1-103
This table gives cross-reference parts and alternative options found for 3296Y-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296Y-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296Y-1-103A | Potentiometer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 | Bourns Inc | 3296Y-1-103 vs 3296Y-1-103A |