-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1652
|
Newark | Res, Trimmer, Side Adj, 10K, 25Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series Rohs Compliant: Yes |Bourns 3296X-1-103RLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 969 |
|
$1.3800 | Buy Now |
DISTI #
62J1500
|
Newark | Res, Trimmer, Side Adj, 10K, 25Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series Rohs Compliant: Yes |Bourns 3296X-1-103RLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
118-3296X-1-103RLFCT-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1259 In Stock |
|
$1.4625 / $3.7800 | Buy Now |
DISTI #
3296X-1-103RLF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3296X-1-103RLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
34AK1652
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Product that comes on tape, but is not reeled (Alt: 34AK1652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 969 Partner Stock |
|
$2.8200 / $3.9300 | Buy Now |
DISTI #
652-3296X-1-103RLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Horizontal Adjust RoHS: Compliant | 2346 |
|
$1.4200 / $3.7800 | Buy Now |
DISTI #
73647696
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296X-1-103RLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole T/R RoHS: Compliant |
2000 In Stock |
|
$1.3800 / $1.4300 | Buy Now |
DISTI #
62405036
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 2000 |
|
$2.0286 / $2.2119 | Buy Now |
DISTI #
3296X-1-103RLF
|
TTI | Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Horizontal Adjust pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4600 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296X-1-103RLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296X-1-103RLF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3296X-1-103RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296X-1-103RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36X103A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3296X-1-103RLF vs PV36X103A01B00 |
PV36X103A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3296X-1-103RLF vs PV36X103A01M15 |
PV36X103A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3296X-1-103RLF vs PV36X103A01A00 |