-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3851
|
Newark | Trimmer Potentiometer, 10Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns 3296X-1-103 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.7900 | Buy Now |
DISTI #
3296X-103-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
599 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
3296X-1-103
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3296X-1-103) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296X-1-103
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Horizontal Adjust RoHS: Not Compliant | 0 |
|
$2.1400 / $4.4300 | Order Now |
DISTI #
71278949
|
RS | NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 10 Kohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296X-1-103 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube |
204 In Stock |
|
$1.8700 / $3.1400 | Buy Now |
DISTI #
51550425
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1441 | Americas - 200 |
|
$2.7285 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 300V, 10±%, 100ppm | 156 |
|
$1.1900 / $2.1250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 300V, 10±%, 100ppm | 104 |
|
$1.1250 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296X-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296X-1-103
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3296X-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296X-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36X103A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3296X-1-103 vs PV36X103A01B00 |
PV36X103A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3296X-1-103 vs PV36X103A01M15 |
PV36X103A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3296X-1-103 vs PV36X103A01A00 |