-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1434
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3296W-1-201RLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
118-3296W-1-201RLFCT-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6544 / $3.7800 | Buy Now |
DISTI #
3296W-1-201RLF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3296W-1-201RLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
652-3296W-1-201RLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 200 OHM Sealed Vertical Adjust RoHS: Compliant | 1559 |
|
$1.4200 / $1.8900 | Buy Now |
DISTI #
73647671
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-201RLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
DISTI #
3296W-1-201RLF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 200 OHM Sealed Vertical Adjust pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4600 / $1.5500 | Buy Now |
DISTI #
3296W-1-201RLF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3296W-1-201RLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-201RLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-201RLF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |