Part Details for 3296P-1-501 by Bourns Inc
Overview of 3296P-1-501 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3296P-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3296P-1-501-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
200 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
3296P-1-501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3296P-1-501) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296P-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Horizontal Adjust RoHS: Not Compliant | 217 |
|
$1.7500 / $2.2500 | Buy Now |
DISTI #
73647435
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296P-1-501 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.7900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube |
1 In Stock |
|
$1.6800 / $2.1200 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 529 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 104 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 49 |
|
$2.2000 / $4.0000 | Buy Now |
|
Chip1Cloud | TRIMMER 500 OHM 0.5W PC PIN SIDE | 1660 |
|
RFQ |
Part Details for 3296P-1-501
3296P-1-501 CAD Models
3296P-1-501 Part Data Attributes:
|
3296P-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296P-1-501
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |