There are no models available for this part yet.
Overview of 3296P-1-105 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3296P-1-105 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3296P-105-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1825 | Buy Now | |
DISTI #
3296P-1-105
|
Avnet Americas | SEALED,CERMET,3/8IN,25TURNS,1M,10%,SIDE,P,BULK - Rail/Tube (Alt: 3296P-1-105) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now | |
DISTI #
652-3296P-1-105
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Mohms Sealed Horizontal Adjust RoHS: Not Compliant | 26 |
|
$1.7500 / $4.7400 | Buy Now | |
DISTI #
73647422
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296P-1-105 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.7900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7000 / $2.1400 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.5250 / $1.8750 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 300V, 10±%, 100ppm | 11424 |
|
$0.6750 / $2.2500 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 300V, 10±%, 100ppm | 1404 |
|
$0.9800 / $2.5000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 300V, 10±%, 100ppm | 320 |
|
$0.6500 / $2.5000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 300V, 10±%, 100ppm | 49 |
|
$2.2000 / $4.0000 | Buy Now |
CAD Models for 3296P-1-105 by Bourns Inc
Part Data Attributes for 3296P-1-105 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Multi-Turn
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
6.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.03 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Radial
|
Package Width
|
4.83 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3296P-1-105
This table gives cross-reference parts and alternative options found for 3296P-1-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296P-1-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-94EP1MOHM(105) | Potentiometer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3838, | Nidec Copal Electronics Corporation | 3296P-1-105 vs CT-94EP1MOHM(105) |
CT-94EP1MOHM(105) | Res,Tapped,Cermet,1M Ohms,300WVDC,10% +/-Tol,-100,100ppm TC,3838 Case | Nidec Copal (USA) Corporation | 3296P-1-105 vs CT-94EP1MOHM(105) |
3296P-1-105LF | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3296P-1-105 vs 3296P-1-105LF |