-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA2502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | |
75188-315-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1578
|
Newark | Trimmer Potentiometer, 5Kohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3296Z-1-502LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$1.2300 / $1.9900 | Buy Now |
DISTI #
06X8960
|
Newark | Trimmer, Pot, 5Kohm, 10%, 25Turn, Th, Track Resistance:5Kohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:-, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotiverohs Compliant: Yes |Bourns 3296Z-1-502LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.4300 | Buy Now |
DISTI #
3296Z-502LF-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1458 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
62J1578
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 499 Partner Stock |
|
$1.2500 / $1.9900 | Buy Now |
DISTI #
3296Z-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296Z-1-502LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $1.2638 | Buy Now |
DISTI #
652-3296Z-1-502LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Horizontal Adjust RoHS: Compliant | 536 |
|
$1.1000 / $1.9100 | Buy Now |
DISTI #
V99:2348_06234587
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 | Americas - 8 |
|
$1.1300 / $1.5110 | Buy Now |
DISTI #
70153598
|
RS | Trimmer, Cermet, Rest 5 Kilohms, PCB, Pwr-Rtg 0.5W, Dim 0.375InLx0.19InWx0.395InH | Bourns 3296Z-1-502LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 209 |
|
$1.4500 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant |
1000 In Stock 3000 On Order |
|
$0.9470 / $1.1650 | Buy Now |
DISTI #
82810630
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2428 | Americas - 1000 |
|
$1.2688 / $1.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296Z-1-502LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Z-1-502LF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3296Z-1-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296Z-1-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296Z-1-502A | Potentiometer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 | Bourns Inc | 3296Z-1-502LF vs 3296Z-1-502A |
3296Z-1-502 | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3296Z-1-502LF vs 3296Z-1-502 |