3296Y-Y91-201
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS

Overview of 3296Y-Y91-201 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for 3296Y-Y91-201 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3296Y-Y91-201 by Bourns Inc

3296Y-Y91-201
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 3296Y-Y91-201
    Bourns Inc
    Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 3296Y-Y91-201

This table gives cross-reference parts and alternative options found for 3296Y-Y91-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296Y-Y91-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3296Y-Y91-201LF Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 25 Turn(s), ROHS COMPLIANT Bourns Inc 3296Y-Y91-201 vs 3296Y-Y91-201LF
Part Number Description Manufacturer Compare
3296Y-Y91-201LF Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 25 Turn(s), ROHS COMPLIANT Bourns Inc 3296Y-Y91-201 vs 3296Y-Y91-201LF
3296Y-1-201A Potentiometer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 Bourns Inc 3296Y-Y91-201 vs 3296Y-1-201A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3296Y-Y91-201 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3296Y-Y91-201 by Bourns Inc

  • Please alert me when 3296Y-Y91-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3296Y-Y91-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3296Y-Y91-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3296Y-Y91-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3296Y-Y91-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3296Y-Y91-201 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: