-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-223LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30?in/0.76um Au/GXT Plating. | |
89025-223LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
10137926-0223LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible LCP, Tape and Reel with cap. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8921
|
Newark | Trimmer, Pot, 22K, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:22Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series, Msl:- Rohs Compliant: Yes |Bourns 3296W-1-223LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.5300 | Buy Now |
DISTI #
3296W-1-223LF-ND
|
DigiKey | TRIMMER 22K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1137 / $2.5300 | Buy Now |
DISTI #
3296W-1-223LF
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3296W-1-223LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 22Kohms Sealed Vertical Adjust RoHS: Compliant | 0 |
|
$1.1000 / $2.2600 | Order Now |
DISTI #
70410882
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 22 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-223LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
2000 On Order |
|
$1.2800 / $1.9100 | Buy Now |
DISTI #
3296W-1-223LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 22 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296W-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
2000 On Order |
|
$1.2800 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-223LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-223LF
Bourns Inc
Trimmer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Resistor Type | TRIMMER | |
Terminal Finish | MATTE TIN |