3296P-1-203LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3296P-1-203LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 3296P-1-203LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62J1381
Newark Trimmer Potentiometer, 20Kohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3296P-1-203LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7400
  • 500 $1.5700
  • 1,000 $1.3700
  • 2,500 $1.2200
$1.2200 / $1.7400 Buy Now
DISTI # 39K2040
Newark Trimmer, 25 Turn 20K, Track Resistance:20Kohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3296 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3296P-1-203LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.9600
  • 10 $1.7100
  • 25 $1.5500
  • 50 $1.3900
  • 100 $1.2400
  • 500 $1.2200
$1.2200 / $1.9600 Buy Now
DISTI # 3296P-203LF-ND
DigiKey TRIMMER 20K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube 630
In Stock
  • 1 $2.4300
  • 10 $2.1380
  • 25 $1.9168
  • 50 $1.8432
  • 100 $1.7695
  • 250 $1.6958
  • 500 $1.4009
  • 1,000 $1.3271
  • 5,000 $1.1059
$1.1059 / $2.4300 Buy Now
DISTI # 3296P-1-203LF
Avnet Americas Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296P-1-203LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube 16
  • 100 $1.2638
  • 110 $1.2371
  • 210 $1.2104
  • 500 $1.1837
  • 1,000 $0.7150
  • 5,000 $0.6985
  • 10,000 $0.6875
$0.6875 / $1.2638 Buy Now
DISTI # 652-3296P-1-203LF
Mouser Electronics Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Horizontal Adjust RoHS: Compliant 21828
  • 1 $1.8800
  • 10 $1.6400
  • 100 $1.1900
  • 200 $1.1800
  • 500 $1.1700
  • 1,000 $1.0900
$1.0900 / $1.8800 Buy Now
DISTI # 70153912
RS Trimmer, Cermet, Rest 20 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296P-1-203LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 184
  • 1 $1.9000
  • 5 $1.7500
  • 10 $1.6700
  • 100 $1.5200
  • 250 $1.4200
$1.4200 / $1.9000 Buy Now
Onlinecomponents.com Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant 1450 In Stock
  • 100 $1.1700
  • 300 $1.1600
  • 500 $1.1400
  • 1,000 $1.0600
  • 2,500 $1.0500
  • 5,000 $1.0300
  • 7,500 $1.0200
  • 10,000 $1.0000
$1.0000 / $1.1700 Buy Now
Bristol Electronics   50
RFQ
Quest Components RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 20000 ohm 445
  • 1 $2.3000
  • 187 $1.4950
  • 335 $1.2650
$1.2650 / $2.3000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 20000 ohm 40
  • 1 $3.4500
  • 10 $2.5300
  • 31 $2.3000
$2.3000 / $3.4500 Buy Now
DISTI # 3296P-1-203LF
TTI Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Horizontal Adjust pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube Americas - 200
In Stock
  • 10 $1.6200
  • 100 $1.0700
  • 200 $1.0500
  • 300 $1.0300
  • 500 $1.0100
  • 1,000 $0.9900
  • 2,500 $0.9700
$0.9700 / $1.6200 Buy Now
DISTI # 3296P-1-203LF
Avnet Abacus Resistor Trimmer, Cermet, 20 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296P-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600298612
Chip1Stop Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant 79
  • 100 $1.0950
$1.0950 Buy Now
Master Electronics Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant 1450 In Stock
  • 100 $1.1700
  • 300 $1.1600
  • 500 $1.1400
  • 1,000 $1.0600
  • 2,500 $1.0500
  • 5,000 $1.0300
  • 7,500 $1.0200
  • 10,000 $1.0000
$1.0000 / $1.1700 Buy Now
Neutron USA Trimmer, Cermet, Rest 20 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W 50
  • 1 $37.3900
$37.3900 Buy Now

CAD Models for 3296P-1-203LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3296P-1-203LF by Bourns Inc

3296P-1-203LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Multi-Turn
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
6.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.53 mm
Package Style
Radial
Package Width
4.83 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3296P-1-203LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Related Parts for 3296P-1-203LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3296P-1-203LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3296P-1-203LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3296P-1-203LF would you like to use for your alert(s)?
  • Please alert me when 3296P-1-203LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3296P-1-203LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3296P-1-203LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3296P-1-203LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3296P-1-203LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3296P-1-203LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: