Part Details for 32963 by Hirel Systems Ltd
Overview of 32963 by Hirel Systems Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32963
32963 CAD Models
32963 Part Data Attributes
|
32963
Hirel Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
32963
Hirel Systems Ltd
General Purpose Inductor, 18.8uH, 10%, 2 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HIREL SYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 18.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Rated Current-Max | 86.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 10% |