Part Details for 329517 by TE Connectivity
Overview of 329517 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 329517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3146
|
Newark | Bnc Rt Ang Adapter |Amp Te Connectivity 329517 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $19.0600 | Buy Now |
DISTI #
329517
|
Avnet Americas | Conn BNC Adapter RCP/PL 50Ohm RA Silver - Bulk (Alt: 329517) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70083229
|
RS | Adapter, BNC, Jack-Plug, Diecast Zinc, Beryllium Copper, Silver, Teflon, Brass | TE Connectivity 329517 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2200 / $18.7000 | RFQ |
|
Onlinecomponents.com | PLUG-JACK ADAPTER, RIGHT ANGLE, BNC |
127 In Stock |
|
$12.8400 / $15.0000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 329517 | 16 |
|
$14.5238 / $19.3650 | Buy Now |
|
Master Electronics | PLUG-JACK ADAPTER, RIGHT ANGLE, BNC |
127 In Stock |
|
$12.8400 / $15.0000 | Buy Now |
Part Details for 329517
329517 CAD Models
329517 Part Data Attributes:
|
329517
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
329517
TE Connectivity
BNC RT ANG ADAPTER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 329517
This table gives cross-reference parts and alternative options found for 329517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 329517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5329517 | BNC-BNC, Male-Female, Plug-jack | TE Connectivity | 329517 vs 5329517 |