Part Details for 32938 by Wiha Quality Tools
Overview of 32938 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5499
|
Newark | Linesman Plier, Vinyl Grip, 241 Mm, Plier Style:Linesman, Jaw Opening Max:-, Overall Length:241Mm, Product Range:- Rohs Compliant: Yes |Wiha 32938 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$29.3200 | Buy Now |
DISTI #
431-1883-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 9.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$35.6568 / $37.3900 | Buy Now |
DISTI #
596-32938
|
Mouser Electronics | Pliers & Tweezers Insulated Industrial Lineman's Pliers 9.5" | 0 |
|
$37.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.8600 / $74.7800 | Buy Now | |
DISTI #
10081558
|
Techni-Tool, Inc. | Wiha 32938 Lineman's Cutting Pliers, Insulated, 9.5" OAL, NE Style, Cushion Grip | 0 |
|
$44.8600 | Buy Now |
DISTI #
10081558
|
TestEquity LLC | Wiha 32938 Lineman's Cutting Pliers, Insulated, 9.5" OAL, NE Style, Cushion Grip | 0 |
|
$44.8600 | Buy Now |