There are no models available for this part yet.
Overview of 3292X-1-503 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3292X-1-503 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F8914
|
Newark | Res, cermet,50Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case Rohs Compliant: No |Bourns 3292X-1-503 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $12.3600 | Buy Now | |
DISTI #
3292X-503-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6714 | Buy Now | |
DISTI #
3292X-1-503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3292X-1-503) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$10.5750 / $12.0132 | Buy Now | |
DISTI #
652-3292X-1-503
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 50Kohms Sealed 10% Vertical Mount RoHS: Not Compliant | 0 |
|
$12.8000 / $19.6200 | Order Now | |
DISTI #
73646295
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3292X-1-503 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6700 / $17.2600 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube |
13 In Stock |
|
$13.7900 / $19.8700 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 124 |
|
$11.8790 / $12.8700 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 400V, 10±%, 100ppm | 68 |
|
$13.4063 / $13.9425 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube |
13 In Stock |
|
$13.7900 / $19.8700 | Buy Now |
CAD Models for 3292X-1-503 by Bourns Inc
Part Data Attributes for 3292X-1-503 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Multi-Turn
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
8.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
9.53 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
3.81 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
50000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|