Part Details for 3292W-1-104MLF by Bourns Inc
Overview of 3292W-1-104MLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69958-104MLF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Low Profile, Right Angle, Through Hole, Black, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 3292W-1-104MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7858
|
Newark | Res, cermet,100Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case Rohs Compliant: Yes |Bourns 3292W-1-104MLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $13.8200 | Buy Now |
DISTI #
3292W-1-104MLF-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4636 | Buy Now |
DISTI #
3292W-1-104MLF
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Pin Panel Mount/Through Hole Tube - Rail/Tube (Alt: 3292W-1-104MLF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$12.2980 / $13.4332 | Buy Now |
DISTI #
652-3292W-1-104MLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$13.6300 / $14.3300 | Order Now |
DISTI #
73646177
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3292W-1-104MLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3000 / $14.4700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Pin Panel Mount/Through Hole Tube RoHS: Compliant | Alternative Product Available |
|
$12.9800 / $18.9200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Pin Panel Mount/Through Hole Tube RoHS: Compliant | Alternative Product Available |
|
$12.9800 / $18.9200 | Buy Now |
Part Details for 3292W-1-104MLF
3292W-1-104MLF CAD Models
3292W-1-104MLF Part Data Attributes
|
3292W-1-104MLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3292W-1-104MLF
Bourns Inc
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 3.81 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3292W-1-104MLF
This table gives cross-reference parts and alternative options found for 3292W-1-104MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3292W-1-104MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3292W-1-104M | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3292W-1-104MLF vs 3292W-1-104M |