There are no models available for this part yet.
Overview of 3292L-1-104M by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022R61C104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM011C80E104ME01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM011R60G104ME01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 3292L-1-104M by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B2766
|
Newark | Res, cermet,100Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case |Bourns 3292L-1-104M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5900 / $25.3400 | Buy Now | |
DISTI #
3292L-1-104M-ND
|
DigiKey | TRIMMER 100K OHM 0.5W WIRE LEADS Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4366 | Buy Now | |
DISTI #
3292L-1-104M
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag - Bulk (Alt: 3292L-1-104M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4625 / $26.6534 | Buy Now | |
DISTI #
652-3292L-1-104M
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 100Kohms Sealed 10% Panel Mount RoHS: Not Compliant | 0 |
|
$27.8000 / $27.9300 | Order Now | |
DISTI #
73194984
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3292L-1-104M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4600 / $38.2900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag | 0 |
|
$23.3000 / $48.8000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag | 0 |
|
$23.3000 / $48.8000 | Buy Now |
CAD Models for 3292L-1-104M by Bourns Inc
Part Data Attributes for 3292L-1-104M by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
7 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Multi-Turn
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Length
|
152.4 mm
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.81 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Panel Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
100000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
FLEXIBLE WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|
Alternate Parts for 3292L-1-104M
This table gives cross-reference parts and alternative options found for 3292L-1-104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3292L-1-104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3292L-1-104MLF | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3292L-1-104M vs 3292L-1-104MLF |