3292L-1-103
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS

Overview of 3292L-1-103 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
85853-292LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod.

Price & Stock for 3292L-1-103 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B2763
Newark Res, cermet,10Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case |Bourns 3292L-1-103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $17.3200
  • 250 $16.8100
$16.8100 / $17.3200 Buy Now
DISTI # 3292L-1-103-ND
DigiKey TRIMMER 10K OHM 0.5W WIRE LEADS Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $20.0854
$20.0854 Buy Now
DISTI # 3292L-1-103
Avnet Americas Resistor Trimmer, Cermet, 10 kOhm, ? 10%, 500 mW, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3292L-1-103) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $18.2186
  • 200 $17.8337
  • 300 $17.4488
  • 500 $17.0639
  • 1,000 $16.6790
  • 5,000 $16.2941
  • 10,000 $16.0375
$16.0375 / $18.2186 Buy Now
DISTI # 652-3292L-1-103
Mouser Electronics Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed 10% Wire Leads RoHS: Not Compliant 102
  • 1 $31.0900
  • 10 $29.1600
  • 25 $24.1500
  • 50 $16.1700
  • 100 $15.8500
$15.8500 / $31.0900 Buy Now
DISTI # 73194978
RS 3/8" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3292L-1-103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $31.0900
  • 500 $29.5400
  • 1,000 $27.9800
$27.9800 / $31.0900 RFQ
Onlinecomponents.com Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag Alternative Product Available
  • 25 $33.3600
  • 50 $20.5300
  • 75 $16.2500
  • 100 $15.9300
$15.9300 / $33.3600 Buy Now
DISTI # 3292L-1-103
TTI Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed 10% Wire Leads Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 0
  • 100 $21.3800
$21.3800 Buy Now
Master Electronics Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag Alternative Product Available
  • 25 $33.3600
  • 50 $20.5300
  • 75 $16.2500
  • 100 $15.9300
$15.9300 / $33.3600 Buy Now

CAD Models for 3292L-1-103 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3292L-1-103 by Bourns Inc

3292L-1-103
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Chassis Mount,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Multi-Turn
Ganging Number
1
JESD-609 Code
e0
Lead Length
152.4 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.81 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
9.53 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLEXIBLE WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3292L-1-103
    Bourns Inc
    Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 3292L-1-103

This table gives cross-reference parts and alternative options found for 3292L-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3292L-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3292L-1-103M Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3292L-1-103 vs 3292L-1-103M
3292L-1-103LF Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3292L-1-103 vs 3292L-1-103LF

Related Parts for 3292L-1-103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3292L-1-103 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3292L-1-103 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3292L-1-103 would you like to use for your alert(s)?
  • Please alert me when 3292L-1-103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3292L-1-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3292L-1-103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3292L-1-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3292L-1-103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3292L-1-103 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: