3292L-1-204MLF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3292L-1-204MLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3292L-1-204MLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7815
Newark Res, cermet,200Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case Rohs Compliant: Yes |Bourns 3292L-1-204MLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $20.2200
  • 250 $19.6200
$19.6200 / $20.2200 Buy Now
DISTI # 3292L-1-204MLF-ND
DigiKey TRIMMER 200K OHM 0.5W WIRE LEADS Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $23.4449
$23.4449 Buy Now
DISTI # 3292L-1-204MLF
Avnet Americas Res Cermet Trimmer 200K Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag - Bulk (Alt: 3292L-1-204MLF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $21.2659
  • 200 $20.8166
  • 300 $20.3674
  • 500 $19.9181
  • 1,000 $19.4688
  • 5,000 $19.0195
  • 10,000 $18.7200
$18.7200 / $21.2659 Buy Now
DISTI # 652-3292L-1-204MLF
Mouser Electronics Trimmer Resistors - Through Hole 3/8" SQ MT CERMET TRIMMER RoHS: Compliant 0
  • 100 $22.6400
  • 250 $22.5300
$22.5300 / $22.6400 Order Now
DISTI # 73195001
RS 3/8" Sq, Thru-Hole, TRIMMER, 200 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3292L-1-204MLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $30.5500
  • 500 $29.0200
  • 1,000 $27.5000
$27.5000 / $30.5500 RFQ
Onlinecomponents.com Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag RoHS: Compliant 0
  • 25 $38.9400
  • 50 $23.9600
  • 75 $18.9700
  • 100 $18.5900
$18.5900 / $38.9400 Buy Now
Master Electronics Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag RoHS: Compliant 0
  • 25 $38.9400
  • 50 $23.9600
  • 75 $18.9700
  • 100 $18.5900
$18.5900 / $38.9400 Buy Now

CAD Models for 3292L-1-204MLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3292L-1-204MLF by Bourns Inc

3292L-1-204MLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Panel Mount,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Multi-Turn
Ganging Number
1
JESD-609 Code
e3
Lead Length
152.4 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.81 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Panel Mount
Package Width
9.53 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLEXIBLE WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3292L-1-204MLF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3292L-1-204MLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3292L-1-204MLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3292L-1-204MLF would you like to use for your alert(s)?
  • Please alert me when 3292L-1-204MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3292L-1-204MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3292L-1-204MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3292L-1-204MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3292L-1-204MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3292L-1-204MLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: