3292L-1-204LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3292L-1-204LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3292L-1-204LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7814
Newark Res, cermet,200Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case Rohs Compliant: Yes |Bourns 3292L-1-204LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.7300
  • 250 $13.2600
  • 500 $12.3200
$12.3200 / $13.7300 Buy Now
DISTI # 3292L-1-204LF-ND
DigiKey TRIMMER 200K OHM 0.5W WIRE LEADS Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $15.1904
$15.1904 Buy Now
DISTI # 3292L-1-204LF
Avnet Americas Res Cermet Trimmer 200K Ohm 10% 1/2W 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag - Bulk (Alt: 3292L-1-204LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $13.3480
  • 200 $13.0660
  • 300 $12.7840
  • 500 $12.5020
  • 1,000 $12.2200
  • 5,000 $11.9380
  • 10,000 $11.7500
$11.7500 / $13.3480 Buy Now
DISTI # 652-3292L-1-204LF
Mouser Electronics Trimmer Resistors - Through Hole 3/8" SQ MT CERMET TRIMMER RoHS: Compliant 0
  • 100 $15.1900
  • 500 $14.7400
$14.7400 / $15.1900 Order Now
DISTI # 73195000
RS 3/8" Sq, Thru-Hole, TRIMMER, 200 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3292L-1-204LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $19.1800
  • 500 $18.2200
  • 1,000 $17.2600
  • 2,000 $16.3000
$16.3000 / $19.1800 RFQ
Onlinecomponents.com Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag RoHS: Compliant 0
  • 25 $18.8000
  • 50 $14.1000
  • 75 $13.1600
  • 100 $12.9000
$12.9000 / $18.8000 Buy Now
Master Electronics Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag RoHS: Compliant 0
  • 25 $18.8000
  • 50 $14.1000
  • 75 $13.1600
  • 100 $12.9000
$12.9000 / $18.8000 Buy Now

CAD Models for 3292L-1-204LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3292L-1-204LF by Bourns Inc

3292L-1-204LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Chassis Mount,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Multi-Turn
Ganging Number
1
JESD-609 Code
e3
Lead Length
152.4 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.81 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
9.53 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLEXIBLE WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3292L-1-204LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3292L-1-204LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3292L-1-204LF by Bourns Inc

  • Please alert me when 3292L-1-204LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3292L-1-204LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3292L-1-204LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3292L-1-204LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3292L-1-204LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3292L-1-204LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: