-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Wire Wound, 1W, 200ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9773
|
Newark | Resistor |Bourns 3290W-1-201 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $23.4800 | Buy Now |
DISTI #
3290W-1-201-ND
|
DigiKey | TRIMMER 200 OHM 1W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$24.9112 / $41.2300 | Buy Now |
DISTI #
3290W-1-201
|
Avnet Americas | Resistor Trimmer, Wirewound, 200 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290W-1-201) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$21.2625 / $24.1542 | Buy Now |
DISTI #
652-3290W-1-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 200 OHM Sealed Vertical Adjust 5% RoHS: Compliant | 53 |
|
$20.4200 / $40.8100 | Buy Now |
DISTI #
73646068
|
RS | TRIMMER - 3/8" SQ MT WW | Bourns 3290W-1-201 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7300 / $40.8100 | RFQ |
|
Onlinecomponents.com | TRIMMER - 3/8" SQ MT WW |
30 In Stock |
|
$19.6300 / $42.2900 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 200 ohm | 1 |
|
$19.9095 | Buy Now |
DISTI #
3290W-1-201
|
TTI | Trimmer Resistors - Through Hole 3/8IN 200 OHM Sealed Vertical Adjust 5% pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$21.2600 | Buy Now |
DISTI #
3290W-1-201
|
Avnet Abacus | Resistor Trimmer, Wirewound, 200 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3290W-1-201) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3290W-1-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3290W-1-201
Bourns Inc
Trimmer, Wire Wound, 1W, 200ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% |