Part Details for 3290H-1-501 by Bourns Inc
Overview of 3290H-1-501 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3290H-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4801
|
Newark | Trimmer Potentiometer, 500 Ohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:1Wrohs Compliant: Yes |Bourns 3290H-1-501 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 | Buy Now |
DISTI #
3290H-1-501-ND
|
DigiKey | TRIMMER 500 OHM 1W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
48 In Stock |
|
$23.6313 / $40.7300 | Buy Now |
DISTI #
3290H-1-501
|
Avnet Americas | Resistor Trimmer, Wirewound, 500 Ohm, ? 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290H-1-501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$22.1130 / $24.1542 | Buy Now |
DISTI #
652-3290H-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Horizontal Adjust 5 RoHS: Compliant | 61 |
|
$20.4200 / $40.1000 | Buy Now |
DISTI #
73646050
|
RS | TRIMMER - 3/8" SQ MT WW | Bourns 3290H-1-501 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4800 | RFQ |
|
Onlinecomponents.com | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole |
50 In Stock |
|
$23.0300 / $34.2300 | Buy Now |
DISTI #
73600061
|
Verical | Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 48 |
|
$29.4348 / $42.9486 | Buy Now |
DISTI #
3290H-1-501
|
TTI | Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Horizontal Adjust 5 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$21.2600 | Buy Now |
DISTI #
3290H-1-501
|
Avnet Abacus | Resistor Trimmer, Wirewound, 500 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3290H-1-501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole |
50 In Stock |
|
$23.0300 / $34.2300 | Buy Now |
Part Details for 3290H-1-501
3290H-1-501 CAD Models
3290H-1-501 Part Data Attributes
|
3290H-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3290H-1-501
Bourns Inc
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3815 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% |