-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN ADAPT JACK-JACK SMPM 50 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7777
|
Newark | Rf Adaptor, Smpm Jack-Jack, 50 Ohm, Convert From Coax Type:Smpm, Convert From Gender:Jack, Convert To Coax Type:Smpm, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Sv Microwave 3290-4002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$22.4500 / $28.7400 | Buy Now |
DISTI #
42AC0346
|
Newark | Rf Coax Adapter, Smpm Jack-Jack, 50 Ohm, Connector Type:Intra Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:Smpm, Convert From Gender:Jack, Convert To Coax Type:Smpm, Convert To Gender:Jack, Rohs Compliant: Yes |Amphenol Sv Microwave 3290-4002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1700 / $28.3100 | Buy Now |
DISTI #
84AC3762
|
Newark | Smpm Female To Female Bullet |Amphenol Sv Microwave 3290-4002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 | Buy Now |
DISTI #
3290-4002-ND
|
DigiKey | CONN ADAPT JACK-JACK SMPM 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
500 In Stock |
|
$23.5644 / $31.8200 | Buy Now |
DISTI #
V36:1790_17600615
|
Arrow Electronics | Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel Bag Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Date Code: 2415 | Americas - 100 |
|
$20.7200 / $20.9200 | Buy Now |
DISTI #
V99:2348_17600615
|
Arrow Electronics | Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 | Americas - 44 |
|
$22.8700 / $24.2900 | Buy Now |
DISTI #
ASV3290-4002
|
Heilind Electronics | SMPM FEMALE TO FEMALE BULLET INDIVIDUAL BAG | Americas - 75 in Stock |
|
$23.8877 / $25.9064 | Buy Now |
|
Onlinecomponents.com | SMPM Female to Female Bullet RoHS: Compliant |
175 In Stock |
|
$17.0400 / $29.9800 | Buy Now |
DISTI #
78826368
|
Verical | Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 169 |
|
$31.3016 / $37.9494 | Buy Now |
DISTI #
80310755
|
Verical | Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel Bag Min Qty: 100 Package Multiple: 100 Date Code: 2415 | Americas - 100 |
|
$20.7200 / $20.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3290-4002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3290-4002
Amphenol SV Microwave
CONN ADAPT JACK-JACK SMPM 50 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMPM-SMPM | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 460VAC V | |
Filter Feature | NO | |
Insertion Loss | 0.564 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |