Part Details for 329-6137-900 by ITT Interconnect Solutions
Overview of 329-6137-900 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB |
Price & Stock for 329-6137-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2880
|
Newark | Itt Cannon |Itt Cannon 329-6137-900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1100 / $68.6900 | Buy Now |
DISTI #
2266-329-6137-900-ND
|
DigiKey | 329-6137-900 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$64.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$60.0600 / $81.5700 | Buy Now |
DISTI #
61918430
|
Verical | 329-6137-900 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$56.7900 | Buy Now |
DISTI #
3296137900-ITT
|
TME | 329-6137-900 Min Qty: 1 | 4 |
|
$69.9837 / $69.9850 | Buy Now |
DISTI #
C1S138502282544
|
Chip1Stop | Unclassified | 4 |
|
$68.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$60.0600 / $81.5700 | Buy Now |