Part Details for 329-6002-900 by ITT Interconnect Solutions
Overview of 329-6002-900 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 |
Price & Stock for 329-6002-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-329-6002-900-ND
|
DigiKey | 329-6002-900 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$82.7300 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 329-6002-900 RoHS: Compliant |
2 Partner Stock |
|
$76.5600 / $96.3300 | Buy Now |
DISTI #
61920819
|
Verical | 329-6002-900 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$73.1900 | Buy Now |
DISTI #
3296002900-ITT
|
TME | 329-6002-900 | 2 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 329-6002-900 RoHS: Compliant |
2 Partner Stock |
|
$76.5600 / $96.3300 | Buy Now |