Part Details for 329-43-149-41-540000 by Mill-Max Mfg Corp
Overview of 329-43-149-41-540000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT540-000 | Renesas Electronics Corporation | INV OCTAL BUFFER/LINE DRIVER - CNMOS VOH LEVELS | |
10106125-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. | |
10106125-4000003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 4HP Press Fit |
Price & Stock for 329-43-149-41-540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-43-149-41-540000-ND
|
DigiKey | CONN RCPT 49POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1730 | Buy Now |
DISTI #
575-3294314941540000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$22.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$22.4100 | Buy Now |
DISTI #
000000000005675786
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$12.4400 / $33.6600 | Buy Now |
Part Details for 329-43-149-41-540000
329-43-149-41-540000 CAD Models
329-43-149-41-540000 Part Data Attributes
|
329-43-149-41-540000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
329-43-149-41-540000
Mill-Max Mfg Corp
IC Socket, SIP49, 49 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP49 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 49 |