329-13-133-41-540000
Mill-Max Mfg Corp
Description: IC Socket, SIP33, 33 Contact(s), ROHS COMPLIANT

Overview of 329-13-133-41-540000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT540-000 Renesas Electronics Corporation INV OCTAL BUFFER/LINE DRIVER - CNMOS VOH LEVELS
10106125-4000002LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header.
10106125-4000003LF Amphenol Communications Solutions PwrBlade+®,Power Connectors Right Angle, Header, 4HP Press Fit

Price & Stock for 329-13-133-41-540000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 329-13-133-41-540000-ND
DigiKey CONN RCPT 33POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $26.2126
$26.2126 Buy Now
DISTI # 575-3291313341540000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $20.0900
$20.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $20.8500
$20.8500 Buy Now
DISTI # 000000000005675650
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $33.3100
  • 100 $23.7600
  • 250 $17.5800
  • 500 $15.0900
  • 1,000 $13.0600
  • 2,500 $11.4100
$11.4100 / $33.3100 Buy Now

CAD Models for 329-13-133-41-540000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 329-13-133-41-540000 by Mill-Max Mfg Corp

329-13-133-41-540000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP33
Housing Material
PLASTIC
JESD-609 Code
e4
Number of Contacts
33
Want to compare parts?
  1. 329-13-133-41-540000
    Mill-Max Mfg Corp
    IC Socket, SIP33, 33 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 329-13-133-41-540000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 329-13-133-41-540000 by Mill-Max Mfg Corp

  • Please alert me when 329-13-133-41-540000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 329-13-133-41-540000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 329-13-133-41-540000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 329-13-133-41-540000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 329-13-133-41-540000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 329-13-133-41-540000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: