329-10-120-00-560000
Description: Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of 329-10-120-00-560000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10106135-6000001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 6HP PF, Right Angle, Receptacle.
10156000-081210LF Amphenol Communications Solutions BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row
75600-005LF Amphenol Communications Solutions IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG

Price & Stock for 329-10-120-00-560000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 329-10-120-00-560000-ND
DigiKey SURFACE MOUNT PIN HEADER 0.1" Min Qty: 50 Lead time: 2 Weeks Container: Tube Temporarily Out of Stock
  • 50 $15.6950
$15.6950 Buy Now
DISTI # 575-3291012000560000
Mouser Electronics Headers & Wire Housings Interconnect Header RoHS: Compliant 0
  • 250 $10.5800
  • 500 $10.3500
$10.3500 / $10.5800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube 0
Tube
  • 50 $11.0200
$11.0200 Buy Now
DISTI # 000000000005675511
Sager Headers & Wire Housings Interconnect Header Min Qty: 50 0
  • 50 $17.9200
  • 100 $10.9400
  • 250 $6.6200
  • 500 $5.0600
  • 1,000 $4.0600
  • 2,500 $3.3400
$3.3400 / $17.9200 Buy Now

CAD Models for 329-10-120-00-560000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 329-10-120-00-560000 by Mill-Max Mfg Corp

329-10-120-00-560000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. 329-10-120-00-560000
    Mill-Max Mfg Corp
    Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 329-10-120-00-560000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 329-10-120-00-560000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 329-10-120-00-560000 would you like to use for your alert(s)?
  • Please alert me when 329-10-120-00-560000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 329-10-120-00-560000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 329-10-120-00-560000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 329-10-120-00-560000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 329-10-120-00-560000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 329-10-120-00-560000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: