-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM PLUG STR 50 OHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0345
|
Newark | Rf Coaxial, Smpm Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Surface Mount Horizontal, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Sv Microwave 3287-6101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1400 / $29.8000 | Buy Now |
DISTI #
3287-6101CT-ND
|
DigiKey | CONN SMPM PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1964 In Stock |
|
$25.3079 / $34.1700 | Buy Now |
DISTI #
ASV3287-6101
|
Heilind Electronics | SMPM MALE SURFACE MOUNT CONN R/A, SB | Americas - 79 in Stock |
|
$23.5669 / $27.8230 | Buy Now |
|
Onlinecomponents.com | SMPM Male Surface Mount Connector - R/A - SB RoHS: Compliant | 0 |
|
$18.9900 / $28.6300 | Buy Now |
DISTI #
ASV3287-6101
|
Interstate Connecting Components | SMPM MALE SURFACE MOUNT CONN R/A, SB | 239 |
|
$23.5669 / $27.8230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3287-6101
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3287-6101
Amphenol SV Microwave
CONN SMPM PLUG STR 50 OHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.152 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.152 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE-IMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |