-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector, Male, Board Mount, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7769
|
Newark | Smpm Male Pcb Thru-Hole Connector, Fd/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3287-4100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $26.9600 | Buy Now |
DISTI #
3287-4100-ND
|
DigiKey | CONN SMPM PLUG STR 50OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
466 In Stock |
|
$27.8400 / $37.5900 | Buy Now |
DISTI #
ASV3287-4100
|
Heilind Electronics | SMPM MALE PCB THRU-HOLE CONNEC INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$26.0093 / $30.6021 | Buy Now |
|
Onlinecomponents.com | SMPM Male PCB Thru-Hole Connector - FD RoHS: Compliant |
86 In Stock |
|
$24.4100 / $33.9600 | Buy Now |
DISTI #
ASV3287-4100
|
Interstate Connecting Components | SMPM MALE PCB THRU-HOLE CONNEC INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$26.0093 / $30.6021 | Buy Now |
|
Master Electronics | SMPM Male PCB Thru-Hole Connector - FD RoHS: Compliant |
86 In Stock |
|
$24.4100 / $33.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3287-4100
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3287-4100
Amphenol SV Microwave
RF SMPM Connector, Male, Board Mount, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.35 |