-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 22-16 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0090
|
Newark | Terminal, pidg R 22-16 10 Rohs Compliant: Yes |Amp Te Connectivity 32837-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$0.3220 / $0.5100 | Buy Now |
DISTI #
32837-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3276 / $0.5700 | Buy Now |
DISTI #
32837-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 22.25mm 8.74mm Tin Tape Mounted - Tape and Reel (Alt: 32837-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2780 / $0.3045 | Buy Now |
DISTI #
73C0090
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 22.25mm 8.74mm Tin Tape Mounted - Bulk (Alt: 73C0090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 272 Partner Stock |
|
$0.3470 / $0.4470 | Buy Now |
DISTI #
571-32837-1
|
Mouser Electronics | Terminals NYL-RING 22-16 RED #10 RoHS: Compliant | 16429 |
|
$0.2890 / $0.7100 | Buy Now |
DISTI #
V72:2272_11472572
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 22.25mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1110 |
|
$0.2640 / $0.3899 | Buy Now |
DISTI #
71995523
|
RS | Terminal, PIDG, R 22-16 10 | TE Connectivity 32837-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2600 | Buy Now |
DISTI #
AMP32837-1
|
Heilind Electronics | TERMINAL,PIDG R 22-16 10 | Americas - 0 in Stock |
|
$0.2882 / $0.3294 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 22-16 10 RoHS: Compliant |
9090 In Stock 10000 On Order 10000 Factory Stock |
|
$0.2663 / $0.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32837-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32837-1
TE Connectivity
TERMINAL,PIDG R 22-16 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |