-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE CAP,YEL 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4922
|
Newark | Terminal, Closed End Splice Crimp Yellow, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 328309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$0.8990 / $1.4400 | Buy Now |
DISTI #
A27483-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP PIDG Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6532 / $1.1000 | Buy Now |
DISTI #
52F4922
|
Avnet Americas | Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece - Bulk (Alt: 52F4922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 420 Partner Stock |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
571-328309
|
Mouser Electronics | Terminals STRIPPED WIRE CAP yellow RoHS: Compliant | 1886 |
|
$0.6380 / $1.3800 | Buy Now |
DISTI #
V37:1799_11472135
|
Arrow Electronics | Conn Terminals Splice Terminal 10-12AWG Copper Yellow 12.14mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2115 | Americas - 49671 |
|
$0.3214 / $0.5803 | Buy Now |
DISTI #
70085066
|
RS | Conn Wire Cap ClosedEnd 12-10AWG Nylon Yellow Crimp AMP | TE Connectivity 328309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 527 |
|
$0.8400 / $1.1200 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Unsealed Insulated Wire Cap for Stripped Wire RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5600 / $0.5950 | Buy Now |
DISTI #
AMP328309
|
Heilind Electronics | WIRE CAP,YEL 12-10 | Americas - 5156 in Stock3000 On Order |
|
$0.7098 / $0.8973 | Buy Now |
|
Onlinecomponents.com | Closed End Splice - PIDG Series - Crimp - 12 AWG - 10 AWG - 6 mm² - Yellow. RoHS: Compliant |
3599 In Stock 7000 Factory Stock |
|
$0.3978 / $0.5979 | Buy Now |
DISTI #
55992383
|
Verical | Conn Terminals Splice Terminal 10-12AWG Copper Yellow 12.14mm Tin Loose RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2115 | Americas - 49671 |
|
$0.5803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
328309
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328309
TE Connectivity
WIRE CAP,YEL 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |