Part Details for 3282-5SG-521 by Switchcraft Conxall
Overview of 3282-5SG-521 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
CMT3-28-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 3282-5SG-521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H5387
|
Newark | Connectors, Circular, Socket, Multi-Con-X Series, 5 Contacts, Cable #20 Solder |Switchcraft/conxall 3282-5SG-521 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 / $17.9000 | Buy Now |
DISTI #
SC3117-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6049 | Buy Now |
DISTI #
502-3282-5SG-521
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #20 SOLDER RoHS: Compliant | 85 |
|
$11.6000 / $16.6300 | Buy Now |
DISTI #
70933110
|
RS | MULTI-CON CABLE #20 SOLDER | Conxall 3282-5SG-521 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $16.8000 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 5 Socket - Solder Contacts | 230 |
|
$12.2800 / $14.9500 | Buy Now |
DISTI #
000000000001504704
|
Sager | Standard Circular Connector MULTI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$10.0500 / $14.1200 | Buy Now |